Experience high-speed data transfer with our AMPLIMITE HD-20 Series D-Sub Connectors. Designed for superior performance, these connectors feature a standard profile with 25 gold-plated contacts, ensuring reliable conductivity. With a current rating of 6 A, they are ideal for power and signal applications. The receptacle gender and two-row configuration make them versatile for various connectivity needs. Meeting RoHS compliance standards, these connectors are not only efficient but also environmentally friendly. Packaged in a convenient tray, they are easy to handle and store. Upgrade your electronic connections with the AMPLIMITE HD-20 Series for seamless and secure data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745992-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP5745992-6
Female Screwlock Material:Zinc
Shell Plating Material:Tin
Plastic:No
Eyelet Plating Material:Tin
Eyelet Material:Brass
Female Screwlock Plating Material:Chromate
Post Size:.026 in / .66 mm
Insert Material:Zinc
Shell Material:Carbon Steel
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Round
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Product Type:Connector
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: