Enhance your connectivity with this high-performance D-Sub Connector featuring a standard profile and front metal shell design. With 37 gold-plated positions spread across two rows, it ensures reliable data transmission with minimal signal loss. Ideal for professional setups, this RoHS-compliant connector guarantees both quality and environmental responsibility. Packaged in a convenient tray, it's easy to store and access whenever you need to amp up your electronic connections. Whether you're a tech enthusiast or an industry professional, this connector is a must-have for powering up your devices with a secure and efficient link. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745996-4
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:37
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP5745996-4
Post Size:.026 in / .66 mm
Plastic:No
Shell Plating Material:Tin
Insert Material:Zinc
Shell Material:Carbon Steel
Eyelet Plating Material:Tin
Eyelet Material:Brass
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Thermoplastic
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mating Connector Lock:With
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mount Retention Type:Mounting Hole
Threaded Insert Material:Zinc
Panel Mount Feature:Without
Mating Connector Lock Type:Threaded Inserts
Circuit Application:Signal
Product Type:Connector
Sealable:No
Grounded:Yes
Footprint:14.99 mm / .59 in
Row-to-Row Spacing:2.84 mm / .112 in
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Grounding Straps:With
Grounding Indents:Without
Shell Size:4
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: