5747020-1
09 RCPT RA/MS STD (SL)
Enhance your connectivity with our high-performance D-Sub Connector, part of the AMPLIMITE HDP series. Designed for reliability, it meets UL E28476 and UL 94V-0 standards, ensuring superior safety. With a robust full metal shell and gold flash contact plating, it guarantees optimal signal transmission. Featuring a 2.74mm pitch and 9 contacts in 2 rows, it offers seamless integration for your board mount applications. Crafted from durable phosphor bronze, this receptacle can handle up to 6A of current, making it ideal for various industrial and commercial setups. RoHS compliant, it meets stringent environmental regulations, while its standard profile and convenient packaging make it easy to use. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747020-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5747020-1 |
Insert Material: | Brass |
Female Screwlock Material: | Steel |
Shell Material: | Carbon Steel |
Post Size: | .64 mm / .025 in |
Female Screwlock Plating Material: | Zinc |
Shell Plating Material: | Tin |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | PBT GF / Nylon GF |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mount Retention: | With |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 13.84 mm / .545 in |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |