5747020-2
09 RCPT RA/MS STD (SL)
Elevate your connectivity with our AMPLIMITE HDP D-Sub Connector, designed for high-performance applications. This two-row receptacle features nine gold-plated contacts, ensuring reliable data transmission with a current rating of 6A. Crafted with UL E28476 and UL 94V-0 standards in mind, it guarantees safety and quality. The full metal shell and board mount configuration offer durability and easy installation. With a pitch of 2.74mm and standard profile, it's perfect for various industrial and commercial setups. Rest assured, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your connections today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747020-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5747020-2 |
Shell Plating Material: | Tin |
Female Screwlock Material: | Steel |
Post Size: | .025 in / .64 mm |
Shell Material: | Carbon Steel |
Female Screwlock Plating Material: | Zinc |
Plastic: | No |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Material: | PBT GF / Nylon GF |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 13.84 mm / .545 in |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |