Enhance your connectivity with our AMPLIMITE HDP D-Sub Connector. This high-quality plug features a durable full metal shell, ensuring reliable performance in any application. With 25 gold-plated brass contacts meeting UL E28476 and UL 94V-0 standards, you can trust in its safety and efficiency. Designed for board mount installation, it offers a pitch of 2.74mm and 25 positions across 2 rows. Whether for industrial or commercial use, this connector guarantees a secure and seamless connection every time. Rest assured, it is also RoHS compliant, aligning with environmental standards for a more sustainable solution. Upgrade your setup with this essential component for IO connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747022-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5747022-2
Female Screwlock Material:Steel
Post Size:.025 in / .64 mm
Shell Material:Carbon Steel
Insert Material:Brass
Female Screwlock Plating Material:Zinc
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Shape and Form:Square
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:PBT GF / Nylon GF
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Approved Standards:UL E28476
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Panel Mount Feature:Without
PCB Mount Retention:With
Mating Connector Lock:With
PCB Mount Retention Type:Mounting Hole
Connector Mounting Type:Board Mount
Mounting Hole Diameter:3.05 mm / .12 in
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Connector System:Board-to-Board
Footprint:13.84 mm / .545 in
Shell Size:3
Grounding Indents:With
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: