5747089-2
09 RCPT ACT PIN/MS MED STD
Elevate your connectivity with our premium D-Sub Receptacle, meticulously engineered for optimal performance. With two rows of nine contacts, this board-mountable connector ensures seamless communication in your electronic devices. Meeting stringent UL standards E81956 and UL 94V-0 for safety and quality, you can trust in its reliability. Crafted with copper alloy contacts and plated with a combination of gold and gold over palladium nickel, it guarantees efficient signal transmission. The 2.74mm pitch and front metal shell design enhance its functionality, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tray, this connector is a must-have for any professional or DIY project requiring robust connectivity solutions. Upgrade your setup with this essential component and experience seamless data transfer like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747089-2 |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E81956 ;UL 94V-0 |
SKU: | AMP5747089-2 |
Shell Plating Material: | Tin |
Plastic: | No |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Nylon GF / Polyester GF |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Approved Standards: | UL E81956 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole / Action/Compliant Tail |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Termination Post Length: | 5.8 mm / .228 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |