Enhance your board connectivity with our high-performance 9-position D-Sub Receptacle. Designed for seamless integration, this connector boasts UL E81956 and UL 94V-0 certifications, ensuring top-notch safety and quality. Featuring two rows of contacts with a 2.74mm pitch, it offers reliable data transmission in various applications. The copper alloy contacts with gold plating guarantee optimal signal conductivity and durability. With a front metal shell and RoHS compliance, this connector is both rugged and environmentally friendly. Packaged in a convenient tray, it's ready for efficient installation. Upgrade your connectivity solutions with this premium D-Sub Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747091-2
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP5747091-2
Plastic:No
Shell Plating Material:Tin
Shell Material:Carbon Steel
Post Size:.012 in
Female Screwlock Material:Zinc
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E81956
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mount Retention Type:Mounting Hole / Action/Compliant Tail
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Termination Post Length:5.8 mm / .228 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:1363856

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: