5747140-2
15 RCPT ACT PIN/MS MED STD
Enhance connectivity with this high-quality two-row receptacle, featuring 15 gold-plated contacts for optimal signal transmission. UL 94V-0 certified, it guarantees safety and reliability, while its board mount design ensures easy installation. Crafted with precision from copper alloy, it offers durability for long-lasting performance. With a pitch of 2.74mm and a standard profile, it seamlessly integrates into various electronic setups. Packaged in a convenient tray, it's perfect for bulk applications. RoHS compliant, it meets stringent environmental standards. Upgrade your connectivity solutions with this front metal shell connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747140-2 |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747140-2 |
Plastic: | No |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Nylon GF / Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Action/Compliant Tail / Mounting Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | Without |
Shell Size: | 2 |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Indents: | Without |
Termination Post Length: | .228 in / 5.8 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |