Enhance your electronic connections with this high-performance D-Sub connector, boasting UL 94V-0 certification for optimal safety. With a durable thermoplastic housing and gold-plated copper alloy contacts, it ensures reliable conductivity in any environment. Featuring 15 contacts arranged in two rows with a 2.74mm pitch, it offers seamless integration into your circuit board. The medium-profile design and front metal shell guarantee easy installation and secure connections. Packaged in a convenient tray, this RoHS-compliant connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions with this premium component, meeting the highest standards of quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747141-2
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747141-2
Plastic:No
Post Size:.012 in
Shell Plating Material:Tin
Shell Material:Carbon Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Copper Alloy
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
PCB Mount Retention:With
Panel Mount Feature:Without
Mating Connector Lock:With
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention Type:Mounting Hole / Action/Compliant Tail
Threaded Insert Material:Brass
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Connector System:Board-to-Board
Product Type:Connector
Shell Size:2
Connector and Contact Terminates To:Printed Circuit Board
Grounding Straps:Without
Sealable:No
Grounding Indents:Without
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download