Enhance your connectivity with this high-quality 15-contact receptacle, perfect for professional electronic setups. Designed with UL 94V-0 standards in mind, the thermoplastic housing ensures durability and safety. Featuring a double-row configuration for efficient signal transmission, this board mount connector boasts copper alloy contacts plated with gold over palladium nickel for optimal conductivity. With a 2.74mm pitch and medium profile, it guarantees a secure fit on your circuit board. Packaged in a convenient tray, this RoHS-compliant connector is not only environmentally friendly but also easy to handle. Upgrade your IO connections with this reliable component, suitable for various applications in the industrial and technology sectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747142-2
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747142-2
Shell Plating Material:Tin
Female Screwlock Material:Zinc
Shell Material:Carbon Steel
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:Thermoplastic
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Product Type:Connector
Grounding Straps:Without
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:2
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Termination Post Length:.228 in / 5.8 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:1359279

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: