Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for optimal signal transmission. Featuring a rugged full metal shell, this connector ensures durability in demanding environments. With UL 94V-0 certification, it guarantees safety and reliability. The receptacle design and gold flash contact plating offer secure and efficient connections. With 9 contacts in 2 rows, it provides ample connectivity options. Board mountable with a pitch of 2.74mm, it's suitable for various applications. RoHS compliant, it meets environmental standards. Upgrade your connectivity infrastructure with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747190-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747190-1
Shell Plating Material:Tin
Shell Material:Carbon Steel
Plastic:No
Post Size:.025 in / .64 mm
Insert Material:Thermoplastic
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Material:Nylon GF / PBT GF
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.05 mm / .12 in
PCB Mounting Style:Through Hole
Clinch Nut Material:Steel
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Clinch Nut Plating Material:Zinc
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download