5747236-2
15 MSFL PLUG RA 318 (FM)
Enhance your connectivity with our advanced 15-contact D-Sub connector, designed for optimal performance and durability. With UL 94V-0 standards met, rest assured of its quality and safety. The brass contacts with gold plating ensure reliable signal transmission, while the 2.74 mm pitch and 2-row configuration offer versatility in your board mount setup. Rated for 6A, this connector is suitable for various applications. Its front metal shell design and RoHS compliance further underscore its efficiency and environmental responsibility. Upgrade your connectivity solutions with this high-quality D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747236-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747236-2 |
Eyelet Material: | Brass |
Shell Material: | Carbon Steel |
Insert Material: | Zinc |
Shell Plating Material: | Tin over Copper |
Plastic: | No |
Eyelet Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Polyester / Nylon |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Sealable: | No |
Product Type: | Connector |
Footprint: | 8.08 mm / .318 in |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | With |
Grounding Indents: | With |
Shell Size: | 2 |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |