5747238-3
25 MSFL PLUG RA 318 (IN,FM)
Enhance your connectivity with our 25-contact D-Sub Connector, designed for seamless integration on board mounts. With a UL 94V-0 rating, rest assured of top-notch safety standards. The brass contacts, plated with gold flash, ensure optimal conductivity and longevity. Featuring a 2.77mm pitch and 6A amperage, this connector is perfect for high-performance applications. Its two-row, plug-style design offers versatility, while the front metal shell adds durability. RoHS compliant and packaged in trays for convenience, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747238-3 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747238-3 |
Plastic: | No |
Shell Material: | Carbon Steel |
Eyelet Plating Material: | Tin |
Shell Plating Material: | Tin over Copper |
Eyelet Material: | Brass |
Post Size: | .66 mm / .026 in |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Housing Material: | Polyester / Nylon |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Threaded Insert Plating Material: | Clear Chromate |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Footprint: | .318 in / 8.08 mm |
Product Type: | Connector |
Grounding Indents: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Straps: | With |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |