5745783-5
25 MSFL RCPT RA 318 (SL,FM)
Introducing the AMPLIMITE HD-20 Series D-Sub Connectors, setting a high standard in connectivity with their UL 94V-0 rated thermoplastic housing. Designed for precision and durability, these receptacles feature 25 gold flash-plated contacts on a 2-row, 2.77mm pitch configuration. With a current rating of 6A, they ensure reliable power transmission in various electronic applications. The front metal shell adds to their robust construction, while the screw mating retention type guarantees secure connections. RoHS compliant and packaged in trays for convenience, these connectors are essential for board-mount applications that demand uncompromising quality. Upgrade your connectivity solutions with the AMPLIMITE HD-20 Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745783-5 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Screw |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745783-5 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Female Screwlock Plating Material: | Clear Chromate |
Shell Material: | Carbon Steel |
Plastic: | No |
Insert Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.58 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
PCB Mount Alignment: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Connector Mounting Type: | Board Mount |
Mating Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Montageausrichtung der Leiterplatte: | With |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Footprint: | 8.08 mm / .318 in |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Sealable: | No |
Product Type: | Connector |
Grounding Straps: | With |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |