Enhance your electronic connections with this high-performance D-Sub connector. Perfect for board mount applications, it features 25 gold-plated brass contacts for reliable conductivity. With UL 94V-0 certification, this connector offers top-notch safety standards. Its two-row, 25-position design ensures seamless connectivity, while the 2.77mm pitch and 6A amperage support efficient power transmission. The front metal shell guarantees durability, making it ideal for various industrial and commercial uses. Rest assured, it complies with RoHS regulations, prioritizing environmental responsibility. Upgrade your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747238-4
Amperage:6 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747238-4
Plastic:No
Shell Material:Carbon Steel
Eyelet Plating Material:Tin
Shell Plating Material:Tin over Copper
Eyelet Material:Brass
Post Size:.66 mm / .026 in
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:Nylon / Polyester
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Plating Material:Clear Chromate
Connector Mounting Type:Board Mount
Mounting Hole Diameter:3.18 mm / .125 in
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Threaded Insert Material:Zinc
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Footprint:.318 in / 8.08 mm
Product Type:Connector
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Grounding Straps:With
Grounding Indents:With
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download