5747299-7
15 RCPT SP/FMS INSRT
Enhance connectivity in your electronic devices with the AMPLIMITE HD-20 D-Sub Receptacle. Designed for optimal performance, this high-density connector features 15 gold flash-plated contacts, ensuring secure and reliable data transmission. With UL 94V-0 certification for fire resistance, it guarantees safety in all applications. The board mount design and 2.74mm pitch make it easy to install, while the durable phosphor bronze construction offers long-lasting durability. Perfect for industrial or commercial use, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747299-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747299-7 |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Insert Material: | Brass |
Plastic: | No |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole |
Threaded Insert Material: | Brass |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Sealable: | No |
Shell Size: | 2 |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | Without |
Connector System: | Board-to-Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |