5747301-7
37 RCPT SP/FMS INSRT
Introducing the AMPLIMITE HD-20 D-Sub Receptacle, a high-performance solution for your connectivity needs. With a rugged design and UL 94V-0 certification, this connector ensures reliable performance in demanding environments. Featuring 37 gold-plated contacts on a 2-row, 2.77mm pitch layout, it offers seamless board mount installation. The phosphor bronze contact material guarantees excellent conductivity, while the front metal shell provides durability. With a maximum amperage of 6A, this connector is suitable for a wide range of applications. Packaged in a convenient tube, it is easy to store and handle. Rest assured, the AMPLIMITE HD-20 is RoHS compliant, meeting the latest environmental standards. Upgrade your connectivity setup with this top-of-the-line D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747301-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747301-7 |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Plastic: | No |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Housing Material: | Polyester |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Material: | Brass |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Circuit Application: | Signal |
Grounding Straps: | Without |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |