Enhance your connectivity with this high-performance D-Sub connector, designed for seamless board mounting. Featuring 37 gold-plated contacts in a 2-row configuration, it ensures reliable signal transmission in a variety of applications. The thermoplastic housing guarantees durability, while UL E81956 and UL 94V-0 certifications affirm its safety and quality standards. With a pitch of 2.77mm and a medium profile, it offers versatility for different setups. The front metal shell adds further protection and stability, making it an essential component for your electronic projects. Packaged in a convenient tray, this connector is RoHS compliant, aligning with environmental regulations. Upgrade your connectivity solutions with this top-of-the-line D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747713-2
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:37
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP5747713-2
Shell Plating Material:Tin
Shell Material:Carbon Steel
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Thermoplastic
Housing Color:Black
Centerline (Pitch):2.77 mm / .109 in
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:4
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Grounded:No
Product Type:Connector
Termination Post Length:.228 in / 5.8 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: