Experience high-performance connectivity with our AMPLIMITE HD-20 D-Sub Connector. Designed for optimal power transmission, this connector features a 6A amperage capacity, ensuring reliable and efficient operation. With a gold contact plating, it guarantees superior conductivity and corrosion resistance. The two-row, 9-position configuration offers versatile connectivity options, while the front metal shell provides durability and stability. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for a wide range of applications, it's a must-have for any project that demands top-quality connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747827-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
SKU:AMP5747827-6
Shell Material:Carbon Steel
Female Screwlock Plating Material:Clear Chromate
Insert Material:Zinc
Post Size:.66 mm / .026 in
Eyelet Material:Brass
Shell Plating Material:Tin over Copper
Eyelet Plating Material:Tin over Copper Flash
Plastic:No
Female Screwlock Material:Zinc
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Material:Nylon GF / Polyester GF
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
PCB Mount Retention:With
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
PCB Mounting Style:Through Hole
Mounting Hole Diameter:3.18 mm / .125 in
Boardlock Material:Copper Alloy
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Product Type:Connector
Grounded:Yes
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Indents:With
Shell Size:1
Footprint:.59 in / 14.99 mm
Connector System:Board-to-Board
Sealable:No
Shielded:No
Connector and Contact Terminates To:Printed Circuit Board
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: