5747832-4

09 MSFL PLUG RA 590 (IN,FM,BL)

Enhance connectivity with our UL 94V-0 compliant D-Sub Connector, featuring a durable brass construction with gold plating for optimal performance. This plug connector boasts a high amperage rating of 6A, making it ideal for power-intensive applications. With 9 contacts arranged in 2 rows, it offers seamless data transmission. Designed for easy board mounting with a 2.74mm pitch, it ensures a secure and stable connection. The front metal shell adds robustness, while its RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tube, this connector is a reliable choice for your industrial or electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747832-4
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747832-4
Shell Material:Steel
Shell Plating Material:Tin
Insert Material:Zinc
Plastic:No
Post Size:.026 in / .66 mm
Eyelet Plating Material:Tin
Eyelet Material:Brass
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Threaded Insert Plating Material:Clear Chromate
Mounting Hole Diameter:3.18 mm / .125 in
Mating Connector Lock Type:Threaded Inserts, 4-40 UNC
PCB Mount Retention Type:Boardlock
Connector Mounting Type:Board Mount
Boardlock Plating Material:Tin
Threaded Insert Material:Zinc
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Boardlock Material:Copper Alloy
PCB Mount Retention:With
Circuit Application:Signal
Grounding Indents:With
Connector System:Board-to-Board
Sealable:No
Shielded:No
Shell Size:1
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Footprint:14.99 mm / .59 in
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: