5747833-4
15 MSFL PLUG RA 590 (IN,FM,BL)
Enhance your connectivity with our 15-contact D-Sub plug connector, designed for reliable board mount installation. Crafted from UL 94V-0 compliant thermoplastic housing, it ensures safety and durability. Each contact is made of high-quality brass with gold plating, guaranteeing excellent conductivity. With a pitch of 2.74mm and two rows of pins, it offers seamless integration for your electronic projects. The standard profile and front metal shell design provide easy assembly, while RoHS compliance reflects our commitment to environmental responsibility. Packed in a convenient tube, this connector is a must-have for professionals in the field. Elevate your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747833-4 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747833-4 |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Plastic: | No |
Insert Material: | Zinc |
Post Size: | .026 in / .66 mm |
Eyelet Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Material: | Zinc |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Threaded Inserts, 4-40 UNC |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin |
Threaded Insert Plating Material: | Clear Chromate |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Sealable: | No |
Shell Size: | 2 |
Shielded: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | With |
Footprint: | 14.99 mm / .59 in |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |