5747834-6
25 MSFL PLUG RA 590 (SL,FM,BL)
Enhance your connectivity with our high-performing 25-Position D-Sub Plug Connector, meticulously designed for seamless board mounting. Engineered to meet stringent UL 94V-0 standards, it guarantees reliability and safety in all applications. Featuring 6A amperage capacity and gold plating over brass contacts, it ensures optimal signal transmission. With a 2.74mm pitch and two rows of contacts, it offers efficient data transfer. The front metal shell and RoHS compliance further enhance its durability and environmental responsibility. Perfect for a wide range of industrial and commercial uses, this connector is a essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747834-6 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747834-6 |
Post Size: | .66 mm / .026 in |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Shell Plating Material: | Tin |
Insert Material: | Zinc |
Shell Material: | Carbon Steel |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Polyester GF / Nylon GF |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Boardlock Plating Material: | Tin |
Boardlock Material: | Copper Alloy |
PCB Mount Retention Type: | Boardlock |
Circuit Application: | Signal |
Grounded: | Yes |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | With |
Footprint: | .59 in / 14.99 mm |
Shell Size: | 3 |
Grounding Straps: | With |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |