5747835-4
37 MSFL PLUG RA 590 (IN,FM,BL)
Enhance connectivity within your electronic devices with our high-quality 37-contact D-Sub connector. Designed for efficient board mounting, this connector features UL 94V-0 rated standards for utmost safety. Its durable brass contacts, plated with gold flash over palladium nickel, ensure optimal performance and longevity. With a 6A amperage rating and a 2.74mm pitch, it guarantees reliable power and signal transmission. The two-row design and front metal shell construction further enhance its functionality. RoHS compliant and packaged in a convenient tube, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747835-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747835-4 |
Post Size: | .66 mm / .026 in |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Insert Material: | Zinc |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Polyester GF / Nylon GF |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Threaded Insert Material: | Zinc |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
Mating Connector Lock Type: | Threaded Inserts, 4-40 UNC |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Grounding Straps: | With |
Footprint: | .59 in / 14.99 mm |
Grounded: | Yes |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Shielded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |