5747838-4

25 MSFL RCPT RA 590 (IN,FM,BL)

Enhance your electronic connections with our high-performance D-Sub Connector. Designed for optimal functionality, this connector features UL 94V-0 compliance for added safety. With a durable thermoplastic housing and gold-plated phosphor bronze contacts, it ensures reliable performance in any application. The receptacle configuration offers easy mating, while the board mount design allows for secure installation. With 25 contacts and a 2.77mm pitch in a two-row configuration, it provides ample connectivity options. The front metal shell adds durability, making it suitable for industrial use. RoHS compliant and packaged in a convenient tube, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747838-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747838-4
Eyelet Material:Brass
Post Size:.66 mm / .026 in
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Insert Material:Zinc
Eyelet Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Connector Lock:With
Mounting Hole Diameter:3.18 mm / .125 in
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Boardlock Material:Copper Alloy
Threaded Insert Material:Zinc
Threaded Insert Plating Material:Clear Chromate
Mating Connector Lock Type:Threaded Inserts, 4-40 UNC
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Shell Size:3
Grounding Straps:With
Footprint:14.99 mm / .59 in
Shielded:No
Grounded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: