5747839-4
37 MSFL RCPT RA 590 (IN,FM,BL)
Enhance your connectivity with our high-performance D-Sub connector, meticulously designed to meet UL 94V-0 standards for optimal safety and reliability. Featuring 37 receptacle contacts in a dual-row configuration, this board-mountable connector offers seamless integration into your electronics assembly. Crafted with precision, the contacts are made of durable phosphor bronze and plated with gold for superior conductivity. With a 2.74mm pitch and standard profile, it ensures a perfect fit for your applications. The front metal shell adds durability and protection, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for various industrial and commercial uses, this connector guarantees secure and efficient data transmission. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747839-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747839-4 |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Eyelet Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester GF / Nylon GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Material: | Zinc |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Threaded Inserts, 4-40 UNC |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin |
Threaded Insert Plating Material: | Clear Chromate |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Shielded: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 14.99 mm / .59 in |
Grounded: | No |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |