5747843-3

37 MSFL PLUG RA 318 (IN,FM,BL)

Enhance connectivity in your electronic devices with this high-performance 37-contact D-Sub Connector. Engineered for reliability, it meets UL 94V-0 standards for fire safety. Featuring a durable brass construction with gold flash plating, it ensures optimal signal transmission. With a 6A amperage rating and board mount design, it offers secure and efficient power delivery. The 2-row, 37-position layout allows for versatile connection options, while the threaded insert mating retention type ensures a stable link. The tray packaging facilitates convenient handling. RoHS compliant for environmentally friendly operation, this connector is a must-have for your IO integration needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747843-3
Amperage:6 A
Gender:Plug
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747843-3
Plastic:No
Post Size:.026 in / .66 mm
Insert Material:Zinc
Eyelet Material:Brass
Shell Plating Material:Tin
Eyelet Plating Material:Tin over Copper Flash
Shell Material:Carbon Steel
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):2.77 mm / .109 in
Housing Material:Polyester / Nylon
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Retention:With
Threaded Insert Plating Material:Clear Chromate
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Mounting Hole Diameter:.125 in / 3.18 mm
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Boardlock
PCB Mount Retention:With
Threaded Insert Material:Zinc
Mating Connector Lock:With
Panel Mount Feature:Without
Boardlock Plating Material:Tin over Nickel
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Boardlock Material:Copper Alloy
Connector Mounting Type:Board Mount
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Grounding Indents:With
Connector System:Board-to-Board
Sealable:No
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Shell Size:4
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: