5747852-4

09 MSFL RCPT RA 478 (IN,FM,BL)

Enhance connectivity in your electronic devices with our high-quality D-Sub Connector. This versatile receptacle, featuring UL 94V-0 compliance for superior safety, is designed for seamless board mounting. With a durable thermoplastic housing and gold-plated phosphor bronze contacts, it ensures reliable performance. The 2-row design with 9 positions offers ample connectivity options, while the 2.74mm pitch allows for efficient signal transmission. Its front metal shell construction provides added durability, making it ideal for various industrial applications. RoHS compliant and packaged in a convenient tube, this connector is not only environmentally friendly but also easy to handle. Upgrade your electronic systems with this essential component for optimal functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747852-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747852-4
Eyelet Material:Brass
Eyelet Plating Material:Tin
Insert Material:Zinc
Shell Material:Carbon Steel
Plastic:No
Shell Plating Material:Tin
Post Size:.66 mm / .026 in
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:Thermoplastic
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
PCB Mount Retention Type:Boardlock
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Connector Mounting Type:Board Mount
Boardlock Material:Copper Alloy
Panel Mount Feature:Without
Mating Connector Lock:With
Mating Connector Lock Type:Threaded Inserts
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Shell Size:1
Row-to-Row Spacing:.112 in / 2.84 mm
Footprint:12.14 mm / .478 in
Product Type:Connector
Grounding Indents:Without
Connector System:Board-to-Board
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: