5747872-4
15 PLUG SP/FMS STD
Enhance connectivity within your electronic devices with our AMPLIMITE HD-20 D-Sub Connectors. Designed for high-performance applications, these connectors boast a robust construction with UL E28476 and UL 94V-0 certifications, ensuring safety and reliability. Featuring a plug gender and a housing made of durable thermoplastic, they offer secure and stable connections. With 15 contacts arranged in 2 rows and a 2.74mm pitch, these connectors support seamless data transmission. The brass contacts with gold plating provide excellent conductivity, while the front metal shell enhances durability. RoHS compliant and packaged in tubes for convenience, these connectors are ideal for board mount installations in various electronic systems. Upgrade your connectivity solutions with the AMPLIMITE HD-20 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747872-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5747872-4 |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |