5748471-1
KIT,PLUG,62P,HDP-22,SHLD HDWRE
Enhance signal connectivity with this comprehensive 62-pin HDP-22 Plug Kit, designed for secure and efficient cable-to-cable applications. Crafted with UL 94V-0 compliant materials, including a steel shell and shield hardware with tin plating, this connector ensures reliable performance in demanding environments. The 2.41mm pitch and 4-shell size accommodate 22 contacts, meeting stringent industry standards. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse electronic systems. Featuring a full metal shell with grounding indents and a 4-40 Screwlock for secure mating, this kit guarantees optimal signal integrity. RoHS compliant and with insert flammability standards, it prioritizes safety and environmental responsibility. Ideal for data and device applications, it offers a high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748471-1 |
Gender: | Plug |
Number of Contacts: | 62 |
Pitch: | .095 in, 2.41 mm |
Shell Size: | 4 |
Contact Size: | 22 |
Shell Plating: | Tin |
Insert Material: | Nylon |
Package Quantity: | 1 |
Number of Positions: | 62 |
GPL: | 038 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | 4-40 Screwlock |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5518 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 8.59 - 14.28 mm |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5748471-1 |
SKU: | AMP5748471-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |