5748826-1
AMP III PLUG 25P RA 590
Experience the power of connectivity with our AMP III PLUG 25P RA 590. Engineered for performance, this plug boasts a robust design with 25 contacts arranged in two rows, ensuring seamless data transmission. Meeting UL 94V-0 standards, it guarantees safety and reliability in any application. With a current rating of 2.7A and 6.4A, it can handle high-power tasks with ease. Crafted from brass with gold plating, each contact ensures optimal conductivity. Its board mount feature allows for easy installation, while the 2.74mm pitch offers precise connectivity. The all-plastic shell provides durability, making it suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the AMPLIMITE AM series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748826-1 |
Series: | AMPLIMITE AM |
Amperage: | 2.7 A, 6.4 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5748826-1 |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Polyester / Nylon |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .125 in |
Mating Connector Lock Type: | Screwlocks |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |