5748865-3
AMP III PLUG 25P RA 318 THD IN
Enhance your connectivity with the AMP III Plug 25P RA 318 THD IN. This high-quality plug features a right-angle orientation and 318 threaded holes for secure attachment. Meeting UL 94V-0 standards for fire safety, it ensures reliable performance. With 25 contacts in 2 rows, it offers ample connectivity options. The brass contacts with gold plating guarantee optimal signal transmission. Designed for board mounting with a 2.74mm pitch, it's suitable for various applications. Its all-plastic shell and RoHS compliance make it environmentally friendly. Upgrade your setup with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748865-3 |
Amperage: | 2.7 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5748865-3 |
Eyelet Material: | Brass |
Plastic: | Yes |
Eyelet Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 10 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.58 mm / .062 in |
Housing Color: | Black |
Housing Material: | Polyester GF / Nylon GF |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | Without |
Mating Connector Lock: | With |
Threaded Insert Material: | Zinc |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Footprint: | 8.08 mm / .318 in |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Shell Size: | 3 |
Sealable: | No |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |