5748904-1

AMP III PLUG 15P RA 318 THD IN

Elevate your connectivity with our AMP III PLUG 15P RA 318 THD IN, designed for seamless integration into your devices. This high-quality plug, crafted with UL 94V-0 compliant materials, promises reliable performance. With 15 gold-plated brass contacts arranged in two rows, it ensures efficient data transmission. Featuring a 2.74mm pitch and board mount compatibility, installation is a breeze. Its all-plastic shell and RoHS compliance guarantee both durability and environmental responsibility. Trust in this plug for a secure and efficient connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748904-1
Amperage:2.7 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5748904-1
Plastic:Yes
Eyelet Plating Material:Tin
Eyelet Material:Brass
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Base Material:Brass
Contact Shape and Form:Round
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):2.74 mm / .108 in
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Inserts
Mating Connector Lock:With
Panel Mount Feature:Without
Threaded Insert Plating Material:Clear Chromate
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mounting Hole Diameter:3.18 mm / .125 in
Boardlock Material:Copper Alloy
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Footprint:8.08 mm / .318 in
Connector System:Board-to-Board
Shell Size:2
Sealable:No
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: