5748952-1

AMP III PLUG 15P RA 590 FFSCRLK

Easily connect and secure your devices with the AMP III Plug 15P RA 590 FFSCRLK. This rugged connector, part of the AMPLIMITE AM series, ensures reliable performance in demanding environments. With UL 94V-0 standards compliance, you can trust in its safety and quality. Featuring a 2.74mm pitch and 15 gold-plated contacts, it offers high conductivity and durability. Perfect for board mounting, its all-plastic shell and right-angle orientation make it versatile for various applications. Whether in industrial settings or technology projects, this connector's 2.7-6.4A amperage range and brass construction guarantee efficient power transmission. Packaged for convenience and RoHS compliant, it's a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748952-1
Series:AMPLIMITE AM
Amperage:2.7 A, 6.4 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5748952-1
Plastic:Yes
Female Screwlock Material:Zinc
Female Screwlock Plating Material:Clear Chromate
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Nylon GF / Polyester GF
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.125 in / 3.18 mm
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mount Retention:With
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Row-to-Row Spacing:2.84 mm / .112 in
Footprint:.59 in / 14.99 mm
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Product Type:Connector
Connector System:Cable-to-Board
Grounding Indents:Without
Shell Size:2
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: