5748953-1

AMP III PLUG 25P RA 590 FFSCRLK

Enhance your connectivity with the AMP III PLUG 25P RA 590 FFSCRLK, a high-performance D-Sub connector from the AMPLIMITE AM series. Specifically designed for board mount applications, this connector features 25 gold-plated contacts in a two-row configuration, ensuring reliable signal transmission. With a UL 94V-0 rating, it offers superior fire resistance for added safety. The all-plastic shell and standard profile make it easy to integrate into your setup. With a pitch of 2.74mm and a current rating of up to 6.4A, it is suitable for a wide range of industrial and commercial uses. RoHS compliant, it meets environmental standards while delivering exceptional performance. Upgrade your connectivity solutions with this versatile and durable D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748953-1
Series:AMPLIMITE AM
Amperage:2.7 A, 6.4 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5748953-1
Female Screwlock Plating Material:Clear Chromate
Plastic:Yes
Female Screwlock Material:Zinc
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Brass
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Mounting Hole Diameter:3.18 mm
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Shell Size:3
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: