5748989-1

AMP III RCPT 25P RA 590 FFSCRLK/BDLK

Enhance your connectivity with the AMP III RCPT 25P RA 590 FFSCRLK/BDLK connector from the AMPLIMITE AM series. Designed for optimal performance, this receptacle boasts a high amperage rating of 2.7 A and 6.4 A, ensuring reliable power transmission. With 25 gold-plated contacts in a two-row configuration, it offers seamless data transfer in industrial settings. The all-plastic shell and standard profile guarantee durability and compatibility with various devices. Packaged for convenience, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with the AMP III RCPT 25P RA 590 FFSCRLK/BDLK connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748989-1
Series:AMPLIMITE AM
Amperage:2.7 A, 6.4 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
SKU:AMP5748989-1
Eyelet Plating Material:Tin
Eyelet Material:Brass
Female Screwlock Plating Material:Clear Chromate
Female Screwlock Material:Zinc
Plastic:Yes
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Color:Black
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):.108 in / 2.74 mm
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Female Screwlocks, Fixed
Mating Connector Lock:With
PCB Mount Retention:With
Boardlock Material:Copper Alloy
Circuit Application:Signal
Footprint:.59 in / 14.99 mm
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Sealable:No
Shell Size:3
Row-to-Row Spacing:.112 in / 2.84 mm
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: