5749070-7
68 50SR VERT RCPT ASSY
Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle. Designed for optimal performance, this connector features 50 contacts arranged in four rows, allowing for secure and efficient board mounting. With UL 94V-0 standards compliance, you can trust in its safety and reliability. The thermoplastic housing, along with gold-plated phosphor bronze contacts, ensures durability and high conductivity. Its 1.27mm pitch and through-hole solder termination method make for easy installation. The full metal shell and threaded hole mating retention provide added stability. RoHS compliant, this connector is eco-friendly without compromising on quality. Perfect for various industrial applications, it offers a seamless solution for your connectivity needs. Packaged in a convenient tube, it's ready for use whenever you are. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749070-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Threaded Hole |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5749070-7 |
Bracket Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Bracket Material: | Zinc |
Shell Plating Material: | Tin over Copper |
Post Plating Material: | Tin |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Mating Connector Lock Type: | Screwlocks |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Alignment: | Without |
Mating Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Sealable: | No |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector Type: | Connector Assembly |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |