5750060-1
37 PLUG ACT PIN/MS MED SCRLK
Elevate your connectivity with our premium D-Sub Connector, meticulously designed for optimal performance. This high-quality plug features 37 gold-plated contacts, ensuring reliable data transmission. With UL 94V-0 certification, rest assured of its superior safety standards. Its board mount construction and front metal shell make installation a breeze, while RoHS compliance reflects our commitment to sustainability. Perfect for a variety of applications, this connector guarantees seamless connectivity in any setting. Upgrade your setup with this essential component today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5750060-1 |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5750060-1 |
Plastic: | No |
Shell Material: | Steel |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Nylon GF / Polyester GF |
Centerline (Pitch): | .109 in / 2.77 mm |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Action/Compliant Tail / Mounting Hole |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .12 mm |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | 5.8 mm / .228 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |