5750636-1
KIT,PLUG,15P,HDP-20,SHLD HDWRE
Enhance your connectivity with our Plug Kit, designed for seamless integration in D-Sub applications. Crafted with precision, this 15-pin connector features a durable Nylon GF housing in sleek black, ensuring robust performance in any environment. Meeting stringent UL 94V-0 standards for material flammability, it guarantees safety and reliability. With a pitch of 2.74mm and a shell size of 2, it offers optimal compatibility and versatility. The shielded design, with steel and tin plating, provides excellent signal integrity, making it ideal for data and device applications. Operating efficiently in a wide temperature range from -55 to 105°C, this connector is a dependable choice for various industrial settings. Its cable-to-cable connector system, grounded with shielding indents, ensures secure and stable connections. RoHS compliant and with EAR99 classification, you can trust in its quality and compliance. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5750636-1 |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Contacts: | 15 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Insert Material: | Glass-Filled Nylon |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 035 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5788 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 4.83 - 8.38 mm |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5750636-1 |
SKU: | AMP5750636-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |