Enhance your connectivity with this high-quality UL 94V-0 compliant receptacle, designed for optimum performance in electronic applications. With nine gold-plated contacts arranged in two rows, this board-mountable connector ensures secure and reliable connections. Crafted from durable copper alloy, it offers long-lasting durability, while its 2.74mm pitch and standard profile make it versatile for various setups. The front metal shell adds further protection, perfect for industrial use. Packaged in a convenient tray, this RoHS-compliant connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786143-1
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5786143-1
Plastic:No
Female Screwlock Material:Brass
Shell Plating Material:Tin over Copper
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Copper Alloy
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in / .125 in / 2.36 mm / 3.18 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Mounting Hole / Action/Compliant Tail
Mounting Hole Diameter:.138 in / 3.51 mm
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mount Retention:With
Circuit Application:Signal
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021907-2 - end of life. LTB 1/14/22Download
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download