5786144-1
15 RCPT ACT PIN/MS SCRLK
Elevate your connectivity with this premium receptacle, designed for optimal performance in a variety of applications. Featuring 15 gold-plated contacts, this connector ensures reliable data transmission with minimal signal loss. Its two rows and standard profile offer versatility, while the front metal shell provides sturdy construction. RoHS compliant for environmentally conscious usage, this connector comes in a convenient tray packaging. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5786144-1 |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold over Palladium Nickel |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP5786144-1 |
Plastic: | No |
Female Screwlock Material: | Brass |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin over Copper |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 mm / 2.36 mm / .093 in / .062 in |
Housing Color: | Black |
Housing Material: | Nylon GF / Polyester GF |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention Type: | Mounting Hole / Action/Compliant Tail |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 5.8 mm / .228 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |