Easily connect multiple devices with this high-quality 37-position D-Sub receptacle. Featuring a durable front metal shell for added protection, this connector is designed for reliable performance in a variety of applications. With gold plating over palladium nickel contacts, you can trust in its superior conductivity. RoHS compliant and packaged in a convenient tray, it's both environmentally friendly and easy to handle. Suitable for standard profiles, this connector is a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786146-1
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold, Gold over Palladium Nickel
Number of Positions:37
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP5786146-1
Shell Material:Carbon Steel
Female Screwlock Material:Brass
Plastic:No
Shell Plating Material:Tin over Copper
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
PCB Thickness (Recommended):2.36 mm / 1.57 mm / .093 in / .062 in
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):2.77 mm / .109 in
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Mounting Hole / Action/Compliant Tail
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
Mating Connector Lock:With
Connector Mounting Type:Board Mount
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Indents:Without
Shell Size:4
Grounding Straps:Without
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Connector System:Board-to-Board
Termination Post Length:.228 in / 5.8 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download