Enhance connectivity with our high-performance D-Sub Connector, featuring 37 gold-plated contacts for reliable signal transmission. Designed for seamless board mounting with a 2-row configuration, this connector ensures efficient data transfer. Its UL 94V-0 compliance guarantees safety and quality, while the front metal shell provides durability. The medium profile and 2.77mm pitch make it suitable for various applications. Packaged in a convenient tray, it is RoHS compliant, demonstrating our commitment to environmental responsibility. Elevate your connectivity solutions with this advanced D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786534-1
Gender:Plug
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold over Palladium Nickel
Pitch:2.77 mm
Number of Positions:37
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5786534-1
Shell Material:Carbon Steel
Insert Material:Brass
Shell Plating Material:Tin over Copper
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Copper Alloy
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:Polyester GF / Nylon GF
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Mating Connector Lock:With
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Threaded Insert Material:Brass
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Shell Size:4
Product Type:Connector
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: