5786555-5
50 50SR VRT RCPT,FL TOP,ACT PN
Elevate your connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle, featuring a high amperage rating of 1 A for reliable power transmission. With 50 gold-plated contacts on a rugged phosphor bronze construction, this connector ensures superior signal integrity. Its board mount design with through-hole solder termination offers easy and secure installation. Meeting stringent UL 94V-0 and RoHS standards, it guarantees safety and environmental compliance. The full metal shell with mating retention via mounting screws provides added durability and stability. Perfect for industrial applications, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5786555-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 50 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Mounting Screw |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5786555-5 |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Shell Material: | Carbon Steel |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Polyphthalmide |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Approved Standards: | UL E28476 / LR-86179-1 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Screwlocks |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Mating Alignment: | Without |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Action/Compliant Tail |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Connector Mounting Type: | Board Mount |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Alignment: | Without |
Circuit Application: | Signal |
Grounded: | No |
Grounding Straps: | Without |
Shielded: | Yes |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Connector Type: | Connector Assembly |
Termination Post Length: | 4.39 mm / .173 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |