5786557-9

100 50SR VRT RCPT,FL TOP,ACT PN

Elevate your connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle, offering high-performance functionality for your electronic devices. With a robust construction and compliance with LR-86179-1, UL E28476, and UL 94V-0 standards, this connector ensures reliable power delivery at up to 1 A. Featuring 100 gold-plated contacts on a 4-row configuration, it guarantees seamless data transmission. The phosphor bronze contact material and through-hole solder termination method provide durability and stability, while the 1.27 mm pitch allows for easy installation on your PCB. Its full metal shell with mounting screw mating retention type offers secure connectivity in any application. Packaged in a convenient tube, this connector is RoHS compliant, aligning with environmental regulations. Upgrade your interconnect solutions with this high-quality D-Sub receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786557-9
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Contacts:100
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:100
Profile:Standard
Mating Retention Type:Mounting Screw
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:LR-86179-1 UL E28476 UL 94V-0
SKU:AMP5786557-9
Bracket Material:Zinc
Bracket Plating Material:Nickel over Copper
Shell Material:Carbon Steel
Shell Plating Material:Nickel over Copper
Post Plating Material:Tin over Nickel
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):3.18 - 5.08 mm / .125 - .2 in
Housing Material:Polyphthalmide
Housing Color:Black
Centerline (Pitch):.05 in / 1.27 mm
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476 / LR-86179-1
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Mating Connector Lock Type:Screwlocks
Mounting Hole Diameter:3.18 mm / .125 in
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail
Mating Connector Lock:Without
Mating Retention:With
Mating Alignment:Without
PCB Mounting Style:Through Hole - Solder
Circuit Application:Signal
Grounded:No
Grounding Straps:Without
Connector Type:Connector Assembly
Row-to-Row Spacing:2.54 mm / .1 in
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Product Type:Connector
Sealable:No
Grounding Indents:Without
Termination Post Length:.28 in / 7.11 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: