5787083-5
50 50SR R/A RCPT ASSY,RDSN L/F
Enhance your board connectivity with the AMPLIMITE 0.50 Series Receptacle, featuring 50 gold-plated contacts for reliable signal transmission. With a high amperage rating of 1A, this connector meets UL standards for enhanced safety. Its durable thermoplastic housing and through-hole solder termination ensure secure attachment. Designed for convenience, it offers a standard profile and a latch for mating retention. The 1.27mm pitch and 4-row configuration make it ideal for dense layouts. RoHS compliant and packaged in a tube for easy handling, this connector is a dependable choice for your IO interface needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787083-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5787083-5 |
Post Plating Material: | Tin over Nickel |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Color: | Black |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 / LR-86179-1 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .109 in / 2.77 mm |
Boardlock Material: | Copper Alloy |
Mating Alignment: | Without |
PCB Mounting Style: | Through Hole - Solder |
Boardlock Plating Material: | Tin over Nickel |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
Mating Retention: | With |
Mating Connector Lock: | With |
Montageausrichtung der Leiterplatte: | Without |
Mating Connector Lock Type: | Latch |
Circuit Application: | Signal |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Clips: | Without |
Termination Post Length: | .12 in / 3.05 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |