5787170-5

50 50SR R/A RCPT ASSY,RDSN L/F

Discover the AMPLIMITE 0.50 Series Receptacle, a high-performance D-Sub connector designed for reliable board mount applications. With UL E28476 and UL 94V-0 certifications, it guarantees safety and quality. Featuring 50 gold-plated contacts in a 2-row configuration, this connector ensures efficient signal transmission. The sturdy thermoplastic housing and full metal shell offer durability in demanding environments. With a pitch of 1.27mm and through-hole solder termination, it provides easy installation. ROHS compliant and meticulously engineered, this connector is ideal for various industrial and electronic applications. Packaged in a convenient tube, it's ready for use in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787170-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787170-5
Shell Material:Carbon Steel
Shell Plating Finish:Bright
Post Size:.012 in
Bracket Material:Zinc
Post Plating Material:Tin over Nickel
Bracket Plating Material:Nickel over Copper
Shell Plating Material:Nickel over Copper
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Material:Thermoplastic
Housing Color:Black
Centerline (Pitch):.05 in / 1.27 mm
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Mating Retention:Without
PCB Mount Alignment:Without
Mating Connector Lock:Without
PCB Mount Retention Type:Boardlock
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Mating Alignment:Without
Boardlock Plating Material:Tin over Nickel
Mounting Hole Diameter:.109 in
Boardlock Material:Copper Alloy
Circuit Application:Signal
Grounding Indents:Without
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Shielded:Yes
Row-to-Row Spacing:.1 in / 2.54 mm
Connector System:Cable-to-Board
Product Type:Connector
Connector Type:Connector Assembly
Termination Post Length:2.54 mm / .1 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: