5787176-1
09 PLUG ACT PIN/MS (SL)
Enhance your connectivity with our high-performance 9-contact D-Sub Plug, meticulously engineered for seamless integration in your electronic setups. Featuring a durable Copper Alloy construction with Gold and Gold Flash plating, this connector ensures reliable signal transmission. Compliant with UL E28476 and UL 94V-0 standards, it guarantees safety and quality. With a 2.74mm pitch, 2-row design, and medium profile, it offers versatility in board mounting configurations. Packaged in a convenient tray for easy handling, its front metal shell adds durability. Trust in this RoHS-compliant connector for efficient data transfer in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787176-1 |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold, Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Medium |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5787176-1 |
Female Screwlock Material: | Zinc |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin over Copper |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Copper Alloy |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Action/Compliant Tail / Mounting Hole |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Shell Size: | 1 |
Grounding Indents: | With |
Product Type: | Connector |
Termination Post Length: | 5.8 mm / .228 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |