5787266-5
50 50SR R/A RCPT ASSY,RDSN L/F
Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle, featuring a robust construction and high-performance design. This durable connector is crafted with UL E28476 and UL 94V-0 standards in mind, ensuring reliable operation. With 50 gold-plated contacts on a 1.27mm pitch, it offers seamless signal transmission. The thermoplastic housing and full metal shell provide excellent durability, while the through-hole solder termination method guarantees secure attachment to the board. Suitable for a wide range of applications, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787266-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5787266-5 |
Post Plating Material: | Tin over Nickel |
Post Size: | .012 in |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .109 in |
Boardlock Plating Material: | Tin over Nickel |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Latches |
Boardlock Material: | Copper Alloy |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Alignment: | With |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Alignment: | Without |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |