5787394-5
50 50SR R/A RCPT ASSY, LD FREE
Enhance your electronic connections with our AMPLIMITE 0.50 Series D-Sub Receptacle, crafted for reliable performance. With a durable thermoplastic housing and UL-certified standards (UL E28476, UL 94V-0), this connector ensures safety and quality. Featuring 50 contacts in a dual-row configuration, each meticulously designed for optimal conductivity, it accommodates high-speed data transmission with ease. The gold-plated phosphor bronze contacts, with a Gold Flash over Palladium Nickel finish, guarantee superior signal integrity. Board mounting is effortless with its through-hole solder termination, while the 1.27mm pitch offers precise positioning. Engineered for convenience, it includes a latch for secure mating retention and comes in a tube packaging for protection. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your connectivity needs. Elevate your connectivity solutions with this high-performance D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787394-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5787394-5 |
Shell Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Post Size: | .012 in |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Latches |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | Without |
Mounting Hole Diameter: | .109 in |
Mating Connector Lock: | With |
Mating Alignment: | Without |
Circuit Application: | Signal |
Grounding Indents: | Without |
Sealable: | No |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Connector Type: | Connector Assembly |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |