5787394-7
68 50SR R/A RCPT ASSY, LD FREE
Introducing the AMPLIMITE 0.50 Series, a high-performance solution for your connectivity needs. This rugged and reliable D-Sub connector features UL E28476 and UL 94V-0 standards compliance, ensuring safety and quality. With a housing made of durable thermoplastic and gold-plated phosphor bronze contacts, it guarantees secure and efficient connections. Designed for board mount installation with through-hole solder termination, it offers ease of assembly. The 68 receptacle contacts, arranged in two rows with a 1.27mm pitch, provide ample connectivity options. The full metal shell with a latch mating retention type ensures robust and secure mating. RoHS compliant and packaged in a convenient tube, this connector is ideal for a wide range of applications in various industries. Stay connected with confidence with the AMPLIMITE 0.50 Series D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787394-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 68 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5787394-7 |
Shell Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Post Size: | .012 in |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
Mating Connector Lock Type: | Latches |
Mounting Hole Diameter: | .109 in |
PCB Mount Retention: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Product Type: | Connector |
Sealable: | No |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |